Ganter 44 mm Clamp, Case
- RS Stock No.:
- 829-531
- Mfr. Part No.:
- GN.31354
- Manufacturer:
- Ganter
N
Subtotal (1 unit)*
PHP1,912.31
(exc. VAT)
PHP2,141.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,912.31 |
*price indicative
- RS Stock No.:
- 829-531
- Mfr. Part No.:
- GN.31354
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Case | |
| Connector Type | Clamp | |
| Thread Size | 44 mm | |
| Material | Steel | |
| Structural Element Type | Clamp | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Series | GN.31354 | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Case | ||
Connector Type Clamp | ||
Thread Size 44 mm | ||
Material Steel | ||
Structural Element Type Clamp | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Series GN.31354 | ||
- COO (Country of Origin):
- DE
The Elesa Case is MADE of black-oxide steel or AISI 303 stainless steel, providing Durable and corrosion-resistant operation. It is designed to optimise the use of toothed clamping elements, ensuring precise and reliable performance in industrial and mechanical applications.
Made of black-oxide steel or AISI 303 stainless steel
Provides Durable and corrosion-resistant operation
Optimises use of toothed clamping elements
Suitable for industrial and mechanical applications
Ensures precise and reliable performance
Compatible with GN.31364, RS article number 829-533
Related links
- Oetiker Stainless Steel Hose Clamp 44 mm ID
- RS PRO 75 mm x 44 mm Toolmakers Clamp Clamp
- Ganter GN.64462 Silver Stainless Steel Star Knob Clamping Knob Screw Clamp
- RS PRO 44 mm x 40 mm Toggle Clamp Clamp
- nVent SCHROFF 399 mm 44 mm
- nVent SCHROFF 133 mm 44 mm
- Hammond RM Black Aluminium Instrument Case 203 mm 211 mm
- nVent SCHROFF 399 mm 44 mm
