Capri Conduit Nickel Plated, Conduit Cap, 16 mm Nominal Size, Brass, Metallic IP66 rating
- RS Stock No.:
- 712-499
- Mfr. Part No.:
- CAP331644
- Manufacturer:
- Capri
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP50,610.24
(exc. VAT)
PHP56,683.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP50,610.24 | PHP2,024.41 |
*price indicative
- RS Stock No.:
- 712-499
- Mfr. Part No.:
- CAP331644
- Manufacturer:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Conduit Cap | |
| Nominal Size | 16 mm | |
| Sub Type | Conduit | |
| Material | Brass | |
| Colour | Metallic | |
| IP Rating | IP66 | |
| Finish | Nickel Plated | |
| Standards/Approvals | CE | |
| Series | JUDODIX | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Conduit Cap | ||
Nominal Size 16 mm | ||
Sub Type Conduit | ||
Material Brass | ||
Colour Metallic | ||
IP Rating IP66 | ||
Finish Nickel Plated | ||
Standards/Approvals CE | ||
Series JUDODIX | ||
- COO (Country of Origin):
- FR
The Capri Metallic Terminal is a Durable connector designed for professional electrical installations. Made from nickel‑plated brass, it ensures strong resistance to corrosion and mechanical wear, providing reliable performance in demanding environments. Certified with CE marking, it meets European safety and quality standards for secure electrical connections.
Constructed from nickel plated brass for enhanced durability
Provides reliable electrical connection in industrial and commercial applications
CE certified to comply with European safety and quality requirements
Related links
- Capri Conduit Nickel Plated 12.5 mm Nominal Size Metallic IP66 rating
- Capri Conduit Nickel Plated 8 mm Nominal Size Metallic IP66 rating
- Capri Conduit Nickel Plated 9.5 mm Nominal Size Metallic IP66 rating
- Capri Conduit Nickel Plated 21 mm Nominal Size Metallic IP66 rating
- Capri Conduit Nickel Plated 14.5 mm Nominal Size Metallic IP66 rating
- Thomas & Betts Metallic 20 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
- Thomas & Betts Metallic 16 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
- Thomas & Betts Metallic 32 mm Nominal Size Nickel Plated Brass, Metallic IP66 rating
