359085 50 HOFFMAN COOLING Analogue Comparator
- RS Stock No.:
- 152-359
- Mfr. Part No.:
- 359085 50
- Manufacturer:
- HOFFMAN COOLING
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 152-359
- Mfr. Part No.:
- 359085 50
- Manufacturer:
- HOFFMAN COOLING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOFFMAN COOLING | |
| Product Type | Analogue Comparator | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HOFFMAN COOLING | ||
Product Type Analogue Comparator | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
