Molex, 150179, 6
- RS Stock No.:
- 136-5649
- Mfr. Part No.:
- 150179-2060
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-5649
- Mfr. Part No.:
- 150179-2060
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 6 | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Series | 150179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 6 | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Series 150179 | ||
- COO (Country of Origin):
- US
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits
Related links
- Molex 6
- Molex 4 Crimp, 250V 11.5A
- Molex 3.68 mm Pitch 2 Row Straight
- Molex 6 Way Female Picolock to 6 Way Unterminated Wire to Board Cable, 50 mm
- Molex 6 Way Female Picolock to 6 Way Female Picolock Wire to Board Cable, 50 mm
- Molex 4.2 mm Pitch 2 Row Straight
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
