Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP16.64
(exc. VAT)
PHP18.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP16.64 |
| 10 - 24 | PHP15.54 |
| 25 + | PHP13.31 |
*price indicative
- RS Stock No.:
- 323-641
- Mfr. Part No.:
- 1501781020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2 | |
| Product Type | Connector Housing | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 150178 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2 | ||
Product Type Connector Housing | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 150178 | ||
- COO (Country of Origin):
- US
The Molex Standard 0.062 plus Receptacle Housing in a Single Row design with 2 Circuits.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
