EMERSON – AVENTICS Compact Air Bellows 2999619400 223 mm

Subtotal (1 unit)*

PHP45,278.22

(exc. VAT)

PHP50,711.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP45,278.22

*price indicative

RS Stock No.:
272-383
Mfr. Part No.:
2999619400
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

BCP

Product Type

Compact Air Bellows

Nominal Diameter

161mm

Connection Thread Standard

G

Stroke Length

223mm

Port Size

3/4 in G

Maximum Operating Pressure

8 bar

Minimum Installation Height

77mm

Minimum Operating Temperature

-40°C

Maximum Installation Height

300mm

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Weight

3.5kg

COO (Country of Origin):
DE
The Aventics Bellow Actuator, designed as part of the Series BCP, is engineered for precision and adaptability in industrial applications. With its robust design featuring permanently crimped connecting plates, it is capable of withstanding high forces in constrained spaces. The actuator's single-acting principle allows for safe retraction without pressure, making it an ideal choice for various operational environments. Not only does it boast a high level of temperature and corrosion resistance, but it has also been tested for safety at pressures up to 24 bar, ensuring reliable performance under demanding conditions.

Constructed with materials that enhance durability against environmental wear

Optimised for use in industrial settings ensuring high operational standards

Designed to support a wide range of ambient temperatures for versatile application

Specifications allow easy integration into existing compressed air systems

Related links