TRACO POWER 68 μH 370 mA Common Mode Choke 1117 mΩ
- RS Stock No.:
- 228-7868
- Mfr. Part No.:
- TCK-133
- Manufacturer:
- TRACO POWER
Subtotal (1 tape of 10 units)*
PHP1,742.30
(exc. VAT)
PHP1,951.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP1,742.30 | PHP174.23 |
*price indicative
- RS Stock No.:
- 228-7868
- Mfr. Part No.:
- TCK-133
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 68μH | |
| Maximum DC Current | 370mA | |
| Series | TCK | |
| Impedance | 1117mΩ | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Depth | 4mm | |
| Height | 3.2mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 1117mΩ | |
| Length | 4.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 68μH | ||
Maximum DC Current 370mA | ||
Series TCK | ||
Impedance 1117mΩ | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Depth 4mm | ||
Height 3.2mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 1117mΩ | ||
Length 4.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-133 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.37 A max
Operating temperature -40°C to +125°C
Related links
- TRACO POWER 68 μH 590 mA Common Mode Choke 636 mΩ
- TRACO POWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACO POWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- TRACO POWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V
- TRACO POWER 15 μH 600 mA Common Mode Choke 600 mΩ
- TRACO POWER 15 μH 700 mA Common Mode Choke 570 mΩ
- TRACO POWER 22 μH 580 mA Common Mode Choke 55 mΩ
- TRACO POWER 150 μH 320 mA Common Mode Choke 1548 mΩ
