TRACO POWER 160 μH 7.84 A Common Mode Choke 7 mΩ 500V dc
- RS Stock No.:
- 228-7842
- Mfr. Part No.:
- TCK-096
- Manufacturer:
- TRACO POWER
Subtotal (1 tube of 27 units)*
PHP8,562.52
(exc. VAT)
PHP9,590.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP8,562.52 | PHP317.13 |
*price indicative
- RS Stock No.:
- 228-7842
- Mfr. Part No.:
- TCK-096
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 160μH | |
| Maximum DC Current | 7.84A | |
| Series | TCK | |
| Impedance | 7Ω | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±35 % | |
| Depth | 12.5mm | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| Maximum DC Resistance | 7mΩ | |
| Height | 13.2mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 160μH | ||
Maximum DC Current 7.84A | ||
Series TCK | ||
Impedance 7Ω | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±35 % | ||
Depth 12.5mm | ||
Standards/Approvals No | ||
Length 12.5mm | ||
Maximum DC Resistance 7mΩ | ||
Height 13.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-096 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 7.84 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACO POWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACO POWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACO POWER 325 μH 3.3 A Common Mode Choke 35 mΩ 500V dc
- TRACO POWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACO POWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACO POWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACO POWER 33.3 μH 4 A Common Mode Choke 9 mΩ 500V dc
- TRACO POWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
