Wurth Elektronik 35 mH 3.5 A Common Mode Choke 80 mΩ 300V
- RS Stock No.:
- 905-912
- Mfr. Part No.:
- 7848040435
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP19,195.90
(exc. VAT)
PHP21,499.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 - 100 | PHP767.836 | PHP19,195.90 |
| 125 + | PHP752.494 | PHP18,812.35 |
*price indicative
- RS Stock No.:
- 905-912
- Mfr. Part No.:
- 7848040435
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 35mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3.5A | |
| Series | 78480 | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Length | 27mm | |
| Height | 32mm | |
| Termination Style | Through Hole | |
| Depth | 18mm | |
| Maximum DC Resistance | 80mΩ | |
| Standards/Approvals | RoHS | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 35mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3.5A | ||
Series 78480 | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Length 27mm | ||
Height 32mm | ||
Termination Style Through Hole | ||
Depth 18mm | ||
Maximum DC Resistance 80mΩ | ||
Standards/Approvals RoHS | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a passive EMI filter designed to mitigate common mode noise while allowing differential signals to pass seamlessly without significant damping.
Operating temperature range spans from -55 °C to +125 °C
Max DC resistance is 80 mΩ at 20 °C
Rated current capability at 3.5 A with proper derating
Offers 35 mH inductance at 10 kHz and 0.1 mA test conditions
Related links
- Wurth Elektronik 35 mH 3.5 A Common Mode Choke 80 mΩ 300V
- Wurth Elektronik 35 mH Nano Crystal Common Mode Choke 3.5 A Idc WE-CMBNC
- Wurth Elektronik 35 mH 5 A Common Mode Choke 90 mΩ 300V
- Wurth Elektronik 90 mH 3.5 A Common Mode Choke 110 mΩ 300V
- Wurth Elektronik 35 mH Nano Crystal Common Mode Choke 5 A Idc WE-CMBNC
- KEMET 8 mH 3.5 A Common Mode Choke 0.074 Ω 250V ac
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- KEMET 8.6 mH 3.5 A Common Mode Choke 0.078 Ω 250V ac
