Wurth Elektronik 82 mH 2.5 A Common Mode Choke 170 mΩ 300V
- RS Stock No.:
- 905-910
- Mfr. Part No.:
- 7848040382
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP945.09
(exc. VAT)
PHP1,058.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP945.09 |
| 5 + | PHP916.51 |
*price indicative
- RS Stock No.:
- 905-910
- Mfr. Part No.:
- 7848040382
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 82mH | |
| Series | 78480 | |
| Maximum DC Current | 2.5A | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Height | 32mm | |
| Depth | 18mm | |
| Maximum DC Resistance | 170mΩ | |
| Termination Style | Through Hole | |
| Length | 27mm | |
| Standards/Approvals | RoHS | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 82mH | ||
Series 78480 | ||
Maximum DC Current 2.5A | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Height 32mm | ||
Depth 18mm | ||
Maximum DC Resistance 170mΩ | ||
Termination Style Through Hole | ||
Length 27mm | ||
Standards/Approvals RoHS | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a passive component designed to mitigate common mode noise, allowing differential signals to pass without significant damping. This component is essential for ensuring signal integrity in complex electronic systems.
Operating temperature range from -55 °C to +125 °C for versatile usability
High inductance Value of 82 mH, enhancing circuit performance
Rated current of 2.5 A maximum, supporting robust electrical applications
Compliant with RoHS and REACh standards, ensuring environmental safety
Related links
- Wurth Elektronik 82 mH 2.5 A Common Mode Choke 170 mΩ 300V
- Wurth Elektronik 33 mH 2.5 A Common Mode Choke 94 mΩ 300V
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- KEMET 20.5 mH 2.5 A Common Mode Choke 0.145 Ω 250V ac
- KEMET 2.1 mH 2.5 A Common Mode Choke 0.09 Ω 250V ac
- KEMET 4.4 mH 2.5 A Common Mode Choke 0.09 Ω 250V
- Wurth Elektronik 6 μH 2.5 A Common Mode Choke 22 mΩ
