Wurth Elektronik 3 mH 26 A Common Mode Choke 4.5 mΩ 300V
- RS Stock No.:
- 905-886
- Mfr. Part No.:
- 7848062603
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 15 units)*
PHP27,360.56
(exc. VAT)
PHP30,643.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 15 + | PHP1,824.037 | PHP27,360.56 |
*price indicative
- RS Stock No.:
- 905-886
- Mfr. Part No.:
- 7848062603
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 3mH | |
| Maximum DC Current | 26A | |
| Series | 78480 | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Maximum DC Resistance | 4.5mΩ | |
| Height | 46mm | |
| Standards/Approvals | RoHS | |
| Depth | 27.5mm | |
| Termination Style | Through Hole | |
| Length | 47mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 3mH | ||
Maximum DC Current 26A | ||
Series 78480 | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Maximum DC Resistance 4.5mΩ | ||
Height 46mm | ||
Standards/Approvals RoHS | ||
Depth 27.5mm | ||
Termination Style Through Hole | ||
Length 47mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is an essential component designed for effective EMI filtering, facilitating smooth differential signal transmission while significantly mitigating common mode noise impacts.
Operates efficiently within a broad temperature range of -55 °C to +125 °C
Utilises a robust design with two windings to effectively cancel out common mode noise
Exhibits low DC resistance of 4.5 mΩ, ensuring high performance at rated currents
Complies with RoHS and REACh regulations, confirming its environmentally friendly credentials
Related links
- Wurth Elektronik 3 mH 26 A Common Mode Choke 4.5 mΩ 300V
- Wurth Elektronik 3 mH 23 A Common Mode Choke 3 mΩ 300V
- Wurth Elektronik 3 mH 4.5 A Common Mode Choke 22 mΩ 250V ac
- Wurth Elektronik 3 mH Nano Crystal Common Mode Choke 26 A Idc WE-CMBNC
- Wurth Elektronik 3 mH Nano Crystal Common Mode Choke 23 A Idc WE-CMBNC
- Wurth Elektronik 1 mH Common Mode Choke 40 mΩ Rdc, WE-LF
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 33 mH 3 A Common Mode Choke 210 mΩ 250V ac
