Wurth Elektronik 7 mH 15 A Common Mode Choke 9.5 mΩ 300V

N

This image is representative of the product range

Subtotal (1 box of 15 units)*

PHP27,360.56

(exc. VAT)

PHP30,643.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
15 +PHP1,824.037PHP27,360.56

*price indicative

RS Stock No.:
905-881
Mfr. Part No.:
7848061507
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

7mH

Series

78480

Maximum DC Current

15A

Test Frequency

10kHz

Packaging

Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Choke Voltage

300V

Pin Count

4

Inductance Tolerance

0.5

Termination Style

Through Hole

Maximum DC Resistance

9.5mΩ

Standards/Approvals

RoHS

Length

46.5mm

Depth

27.5mm

Height

46mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is a passive EMI filter designed to mitigate common mode noise while allowing differential signals to pass without significant damping.

Operating temperature ranges from -55 °C to +125 °C for versatile application

Features a rated current of 15 A max at 70 °C for high power applications

Insulation test voltage withstands 2100 V (AC) ensuring reliability

RoHS and REACh compliance signifies minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy