Wurth Elektronik 14 mH 8 A Common Mode Choke 27 mΩ 300V
- RS Stock No.:
- 905-877
- Mfr. Part No.:
- 7848060814
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 15 units)*
PHP27,360.56
(exc. VAT)
PHP30,643.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 15 + | PHP1,824.037 | PHP27,360.56 |
*price indicative
- RS Stock No.:
- 905-877
- Mfr. Part No.:
- 7848060814
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 14mH | |
| Product Type | Common Mode Choke | |
| Series | 78480 | |
| Maximum DC Current | 8A | |
| Test Frequency | 10kHz | |
| Packaging | Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Maximum DC Resistance | 27mΩ | |
| Depth | 27mm | |
| Length | 43.5mm | |
| Termination Style | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 46mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 14mH | ||
Product Type Common Mode Choke | ||
Series 78480 | ||
Maximum DC Current 8A | ||
Test Frequency 10kHz | ||
Packaging Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Maximum DC Resistance 27mΩ | ||
Depth 27mm | ||
Length 43.5mm | ||
Termination Style Through Hole | ||
Standards/Approvals RoHS | ||
Height 46mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a passive EMI filter designed to mitigate common mode noise while allowing differential signals to pass with minimal damping, making it essential for various electronic applications.
Operating temperature range from -55 °C to +125 °C ensures reliability in diverse environments
Rated current of 8 A at 70 °C provides robust performance for demanding applications
DC resistance is limited to 27 mΩ at 20 °C, enhancing efficiency
Insulation test voltage of 2100 V (AC) guarantees safety during operation
Related links
- Wurth Elektronik 14 mH 8 A Common Mode Choke 27 mΩ 300V
- Wurth Elektronik 14 mH Nano Crystal Common Mode Choke 8 A Idc WE-CMBNC
- Wurth Elektronik 3.9 mH 8 A Common Mode Choke 31 mΩ 760V ac
- Wurth Elektronik 5.2 mH 10 A Common Mode Choke 27 mΩ 500V ac
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1000V
- KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ
- KEMET 7.9 mH 8 A Common Mode Choke 14.7 mΩ 1000V
- KEMET 1.5 mH 8 A Common Mode Choke 8.98 mΩ 1000V
