Wurth Elektronik 20 mH 6 A Common Mode Choke 45 mΩ 300V
- RS Stock No.:
- 905-874
- Mfr. Part No.:
- 7848060620
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 15 units)*
PHP27,360.56
(exc. VAT)
PHP30,643.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 15 + | PHP1,824.037 | PHP27,360.56 |
*price indicative
- RS Stock No.:
- 905-874
- Mfr. Part No.:
- 7848060620
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 20mH | |
| Maximum DC Current | 6A | |
| Series | 78480 | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 0.5 | |
| Standards/Approvals | RoHS | |
| Termination Style | Through Hole | |
| Height | 46mm | |
| Length | 43mm | |
| Depth | 27mm | |
| Maximum DC Resistance | 45mΩ | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 20mH | ||
Maximum DC Current 6A | ||
Series 78480 | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Inductance Tolerance 0.5 | ||
Standards/Approvals RoHS | ||
Termination Style Through Hole | ||
Height 46mm | ||
Length 43mm | ||
Depth 27mm | ||
Maximum DC Resistance 45mΩ | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is designed to reduce electromagnetic interference while allowing differential signals to pass through with minimal attenuation. This passive filter component ensures reliable operation in a variety of electronic applications.
Operates effectively from -55 °C to +125 °C for versatile environmental utility
Ensures electrical properties such as 20 mH inductance at 10 kHz for stable performance
Maintains insulation test voltage of 2100 V (AC) for enhanced safety compliance
Related links
- Wurth Elektronik 20 mH 6 A Common Mode Choke 45 mΩ 300V
- Wurth Elektronik 20 mH Manganese Zinc Common Mode Choke 220 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 20 mH Nano Crystal Common Mode Choke 6 A Idc WE-CMBNC
- Wurth Elektronik 20 mH Common Mode Choke 540 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac
- Wurth Elektronik 1 mH 20 A Common Mode Choke 2.4 mΩ 300V
