Wurth Elektronik 1 mH 20 A Common Mode Choke 2.4 mΩ 300V
- RS Stock No.:
- 905-852
- Mfr. Part No.:
- 7848042001
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP19,195.90
(exc. VAT)
PHP21,499.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 25 - 100 | PHP767.836 | PHP19,195.90 |
| 125 + | PHP752.494 | PHP18,812.35 |
*price indicative
- RS Stock No.:
- 905-852
- Mfr. Part No.:
- 7848042001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 1mH | |
| Maximum DC Current | 20A | |
| Series | 78480 | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Length | 30mm | |
| Height | 28mm | |
| Depth | 19mm | |
| Termination Style | Through Hole | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 2.4mΩ | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 1mH | ||
Maximum DC Current 20A | ||
Series 78480 | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Length 30mm | ||
Height 28mm | ||
Depth 19mm | ||
Termination Style Through Hole | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 2.4mΩ | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a passive EMI filter designed to mitigate common mode noise while allowing differential signals to pass with minimal damping.
Rated for a maximum current of 20 A at 70 °C
Offers an inductance of 1 mH with tolerance of +50%/-30%
Compliant with RoHS and REACh regulations
Provides electrical properties with a DC resistance of 2.4 mΩ at 20 °C
Related links
- Wurth Elektronik 1 mH 20 A Common Mode Choke 2.4 mΩ 300V
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
- Wurth Elektronik 1 mH 15 A Common Mode Choke 3.2 mΩ 300V
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1500V
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 6 mH 2.4 A Common Mode Choke 220 mΩ 250V
- Wurth Elektronik 1 mH Manganese Zinc Common Mode Choke 35 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 1 mH Common Mode Choke 40 mΩ Rdc, WE-LF
