KEMET 0.056 mH 30 A Common Mode Choke 0.74 mΩ 1000V ac/dc
- RS Stock No.:
- 888-653
- Mfr. Part No.:
- SCR19XV-300-1R9A003JH
- Manufacturer:
- KEMET
N
Get a bulk buy discount
Add 10 more to save PHP73.80
View bulk pricing optionsSubtotal (1 unit)*
PHP362.36
(exc. VAT)
PHP405.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP362.36 | - |
| 10 - 49 | PHP354.98 | PHP73.80 |
| 50 - 99 | PHP343.92 | PHP922.00 |
| 100 + | PHP322.71 | PHP3,965.00 |
*price indicative
- RS Stock No.:
- 888-653
- Mfr. Part No.:
- SCR19XV-300-1R9A003JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.056mH | |
| Maximum DC Current | 30A | |
| Series | SCR-JH | |
| Core Material | Nanocrystalline Metal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1000V ac/dc | |
| Inductance Tolerance | ±35% | |
| Height | 17.9mm | |
| Length | 3.5mm | |
| Maximum DC Resistance | 0.74mΩ | |
| Standards/Approvals | RoHS compliant | |
| Termination Style | Through Hole | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.056mH | ||
Maximum DC Current 30A | ||
Series SCR-JH | ||
Core Material Nanocrystalline Metal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1000V ac/dc | ||
Inductance Tolerance ±35% | ||
Height 17.9mm | ||
Length 3.5mm | ||
Maximum DC Resistance 0.74mΩ | ||
Standards/Approvals RoHS compliant | ||
Termination Style Through Hole | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke designed for effective noise suppression in automotive applications. This product serves to filter electromagnetic interference across different operating environments while ensuring reliability.
Rated for up to 1,000 V AC/DC voltage
Operates efficiently across a temperature range of -40°C to +150°C
Exhibits low DC resistance for optimal performance
AEC-Q200 qualified for automotive safety standards
Related links
- KEMET 110 μH 30 A Common Mode Choke 0.767 mΩ 1kV
- KEMET 0.1 mH 22 A Common Mode Choke 1.38 mΩ 1000V ac/dc
- KEMET 2.15 mH 30 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 37 mH 300 mA Common Mode Choke 4.2 Ω 250V
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
