- RS Stock No.:
- 647-9193
- Mfr. Part No.:
- B65812C1512T001
- Manufacturer:
- EPCOS
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP75.24
(exc. VAT)
PHP84.27
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 45 | PHP75.24 | PHP376.20 |
50 - 245 | PHP72.984 | PHP364.92 |
250 - 495 | PHP70.798 | PHP353.99 |
500 - 995 | PHP68.676 | PHP343.38 |
1000 + | PHP66.618 | PHP333.09 |
*price indicative |
- RS Stock No.:
- 647-9193
- Mfr. Part No.:
- B65812C1512T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 8 Coil Former |
For Use With | B65811 |
Overall Width | 23.5mm |
Overall Dimensions | 29.9 x 23.5 x 20.5mm |
Material | GFR Polyterephthalate |
Overall Length | 29.9mm |
Overall Depth | 20.5mm |