Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 889-904
- Mfr. Part No.:
- 16_SMA-50-3-105/111_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP122,341.53
(exc. VAT)
PHP137,022.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP122,341.53 | PHP1,223.415 |
*price indicative
- RS Stock No.:
- 889-904
- Mfr. Part No.:
- 16_SMA-50-3-105/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Size | 16.4 x 6.35 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Crimp | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Series | SMA | |
| Contact Gender | Male | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Size 16.4 x 6.35 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Crimp | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Series SMA | ||
Contact Gender Male | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector delivers reliable performance in high-frequency applications, providing seamless connectivity specifically designed for SMA plug interfaces and ensuring optimal signal integrity.
Excellent return loss for improved signal quality
Compatible with PC3.5 and SK connectors for versatile interconnectivity
Designed for use in frequencies up to 18 GHz for wideband applications
Durable construction with gold plating over nickel underplating for long-lasting performance
Supports 500 mating cycles to ensure longevity and reliability
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner 16_SMA-50 Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
