Huber+Suhner SMA Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-902
- Mfr. Part No.:
- 24_SMA-50-3-42/133_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,182.97
(exc. VAT)
PHP1,324.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,182.97 |
| 10 + | PHP1,088.02 |
*price indicative
- RS Stock No.:
- 889-902
- Mfr. Part No.:
- 24_SMA-50-3-42/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 26 x 7.2 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 26 x 7.2 mm | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series SMA | ||
Contact Gender Female | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm straight bulkhead cable jack designed for high-frequency applications. This robust and reliable connector facilitates seamless connections in a variety of communication systems.
Excellent return loss ensuring reliable signal integrity
Intermateable with PC3.5 and SK connectors for versatile compatibility
Operates effectively at frequencies up to 18 GHz for high-performance applications
Constructed from Durable materials such as brass and copper for longevity
Offers a lightweight design with a weight of only 0.0044 kg for easy handling
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector PCB Female SMA Straight Body Through Hole
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Crimp
