Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 889-787
- Mfr. Part No.:
- 82_MMBX-S50-0-13/111_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (100 units, in bags of 100)*
PHP47,559.64
(exc. VAT)
PHP53,266.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP47,559.64 | PHP475.596 |
*price indicative
- RS Stock No.:
- 889-787
- Mfr. Part No.:
- 82_MMBX-S50-0-13/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MMBX | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 4.1 x 8.3 mm | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -55°C | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Surface Mount | |
| Series | MMBX | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MMBX | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 4.1 x 8.3 mm | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -55°C | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Termination Type Surface Mount | ||
Series MMBX | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a high-frequency, straight PCB jack designed for reliable gender-specific connections in various applications, ensuring excellent performance and minimal signal loss.
Compact design achieves the smallest board-to-board distances
Facilitates very high frequencies with outstanding return loss
Offers blind mateable capability for easy connection
Ensures reliable and secure engagement with a maximum force of 30 N
Compliant with RoHS and REACH regulations for environmental safety
Related links
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner MMBX Series Coaxial Connector Surface Female MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Surface Male MMBX Straight Body Solder
- Huber+Suhner MMBX Series Connector PCB Female MMBX Straight Body Solder
- Huber+Suhner 82_MMBX Series Coaxial Connector Surface Mount Female MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Through Hole Female MMBX Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
