Telegartner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 851-441
- Mfr. Part No.:
- J01150A0541
- Manufacturer:
- Telegartner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP802.17
(exc. VAT)
PHP898.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP802.17 | - |
| 10 - 24 | PHP737.63 | 8% |
| 25 + | PHP665.71 | 17% |
*price indicative
- RS Stock No.:
- 851-441
- Mfr. Part No.:
- J01150A0541
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG178B/U | |
| Bulkhead | No | |
| Body Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Series | SMA | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG178B/U | ||
Bulkhead No | ||
Body Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Series SMA | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
The Telegartner High performance connector designed for reliable data transmission in various networking applications. It ensures efficient connectivity while maintaining optimal signal integrity, making it Ideal for professional environments.
Designed for exceptional signal clarity and low loss
Durable construction to withstand rigorous use in demanding settings
Compatible with a range of cabling systems for diverse installation options
Easy to install, facilitating quick and secure connectivity
Related links
- Telegartner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Telegartner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Telegartner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Radiall SMA Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Rosenberger SMA Series Coaxial Connector Cable Male SMA Right Angle Body Solder
- Telegartner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Telegartner SMA Series Coaxial Connector PCB Female SMA Right Angle Body Solder
- Radiall SMA-COM Series Coaxial Connector Cable Male SMA Right Angle Body Solder
