Molex 73287 Series Coaxial Connector Cable Male Coaxial Connector, 50 Ω, Straight Body Plug Type

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,712.31

(exc. VAT)

PHP20,957.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,712.31

*price indicative

RS Stock No.:
835-131
Mfr. Part No.:
73287-0631
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Connector

Coaxial Connector Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Operating Frequency

40GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel Plated

Maximum Operating Temperature

125°C

Termination Type

Plug Type

Polarity

RF

Series

73287

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Contact Plating

Gold

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex RF / Coaxial Connector is a high-performance termination designed for efficient signal transmission, supporting applications up to 40 GHz and ensuring minimal signal loss.

Supports an average power of 1 Watt

Maintains impedance at 50Ω for optimal performance

Achieves a maximum VSWR of 1.20:1, enhancing signal integrity

Straight orientation ensures straightforward connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy