Molex 73252 Series Coaxial Connector Flange Female Coaxial Connector, 50 Ω, Straight Body Surface Mount
- RS Stock No.:
- 816-993
- Mfr. Part No.:
- 73252-0092
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
PHP37,793.28
(exc. VAT)
PHP42,328.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,793.28 | PHP3,779.328 |
*price indicative
- RS Stock No.:
- 816-993
- Mfr. Part No.:
- 73252-0092
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | Coaxial Connector | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Operating Frequency | 40GHz | |
| Body Plating | Passivated | |
| Termination Type | Surface Mount | |
| Series | 73252 | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type Coaxial Connector | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Operating Frequency 40GHz | ||
Body Plating Passivated | ||
Termination Type Surface Mount | ||
Series 73252 | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Molex precision test connector is designed as a 2.92mm PCB jack receptacle, offering reliable solderless compression contact without screws for efficient electronic connectivity.
Constructed with a frequency capability of 40 GHz for high-performance tasks
Features a 50Ω impedance, making it suitable for RF applications
Related links
- Molex 73251 Series Coaxial Connector Flange Male SMA Straight Body Surface Mount
- Radiall SMA Series Coaxial Connector Flange Female SMA Straight Body Crimp
- Radiall BNC Series Coaxial Connector Flange Female BNC Straight Body Clamp
- Mueller Electric BNC Series Coaxial Connector Flange Female BNC Straight Body
- Wurth Elektronik WR-SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Radiall SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Radiall R141 Series Coaxial Connector Flange Female BNC Straight Body Solder
- Telegartner BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
