Molex 73115 Series Coaxial Connector Panel Mount Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 816-989
- Mfr. Part No.:
- 73115-5003
- Manufacturer:
- Molex
Subtotal (1 pack of 25 units)*
PHP20,650.58
(exc. VAT)
PHP23,128.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,650.58 | PHP826.023 |
*price indicative
- RS Stock No.:
- 816-989
- Mfr. Part No.:
- 73115-5003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Bulkhead | Yes | |
| Operating Frequency | 2GHz | |
| Minimum Operating Temperature | -20°C | |
| Body Plating | Nickel Plated | |
| Maximum Operating Temperature | 70°C | |
| Termination Type | Solder | |
| Series | 73115 | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Bulkhead Yes | ||
Operating Frequency 2GHz | ||
Minimum Operating Temperature -20°C | ||
Body Plating Nickel Plated | ||
Maximum Operating Temperature 70°C | ||
Termination Type Solder | ||
Series 73115 | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Molex BNC Coaxial Connector is a high-performance bulkhead jack is designed for secure panel-mount installations in radio frequency systems. This 50 Ohm female socket utilizes a reliable bayonet coupling mechanism to ensure quick and stable connections for signal transmission.
Gold-plated phosphor bronze centre contact for conductivity
Rugged nickel-plated brass body construction
Solder pot termination for permanent wire attachment
High frequency performance up to 4 GHz
Related links
- Molex 73171 Series Coaxial Connector Panel 50 Ω, Straight Body Through Hole
- Staubli BNC Series Coaxial Connector Panel Mount Female BNC, Straight Body Solder
- Rosenberger BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Radiall BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Cinch BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
