Molex 73413 Series Coaxial Connector Surface Female SMP, 50 Ω, Straight Body Solder

Subtotal (1 bag of 100 units)*

PHP30,168.37

(exc. VAT)

PHP33,788.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP30,168.37PHP301.684

*price indicative

RS Stock No.:
797-310
Mfr. Part No.:
73415-4766
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

SMP

Product Type

Coaxial Connector

Mount Type

Surface

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Semi-Rigid

Operating Frequency

6GHz

Body Plating

Gold

Termination Type

Solder

Contact Gender

Female

Series

73413

Standards/Approvals

Rohs

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
TW
The Molex ultra-microminiature connector offers exceptional RF performance with its straight solder attachment and robust construction. It is designed for use with .047" semi-rigid cables, making it Ideal for high-frequency applications.

Impedance of 50Ω ensures reliable signal transmission

Supports frequency up to 6 GHz, catering to a variety of RF applications

Constructed from brass with gold plating for enhanced durability

Delivered in an individual bag for ease of handling and installation

Weighs only 0.830/g for lightweight performance in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy