Molex 73415 Series Coaxial Connector Panel Mount Female SMB, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 797-308
- Mfr. Part No.:
- 73415-2860
- Manufacturer:
- Molex
Subtotal (1 tray of 100 units)*
PHP28,510.51
(exc. VAT)
PHP31,931.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP28,510.51 | PHP285.105 |
*price indicative
- RS Stock No.:
- 797-308
- Mfr. Part No.:
- 73415-2860
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Cable Type | Semi-Rigid | |
| Operating Frequency | 6GHz | |
| Body Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | 73415 | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Cable Type Semi-Rigid | ||
Operating Frequency 6GHz | ||
Body Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series 73415 | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Molex connector provides a reliable solution for connecting various components in electronic assemblies, ensuring optimal signal integrity and efficient power distribution.
Designed for high-frequency applications, delivering superior performance
Compact form factor aids in space-saving designs and ease of installation
Robust construction enhances durability, ensuring a long-lasting connection
Versatile compatibility with a range of devices improves utility across projects
Related links
- Molex 73415 Series Coaxial Connector PCB Female MCX Right Angle Body Solder
- Molex 73415 Series Coaxial Connector PCB Female SMP Right Angle Body Solder
- Molex 73415 Series Coaxial Connector PCB Male MCX Straight Body Solder
- Molex 73415 Series Coaxial Connector PCB Female MCX Straight Body Solder
- Molex MMCX Series Coaxial Connector Through Hole Female MCX Right Angle Body Solder
- Molex 73366 Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Molex Series Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Molex 73413 Series Coaxial Connector Cable Male MCX Straight Body Solder
