Molex 73300 Series Jack Surface Female SMPM, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 797-307
- Mfr. Part No.:
- 73300-0160
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
PHP37,495.06
(exc. VAT)
PHP41,994.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP37,495.06 | PHP1,874.753 |
*price indicative
- RS Stock No.:
- 797-307
- Mfr. Part No.:
- 73300-0160
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jack | |
| Coaxial Connector Type | SMPM | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Cable Type | Semi-Rigid | |
| Size | 1.85 mm | |
| Operating Frequency | 65GHz | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Series | 73300 | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jack | ||
Coaxial Connector Type SMPM | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Cable Type Semi-Rigid | ||
Size 1.85 mm | ||
Operating Frequency 65GHz | ||
Body Plating Gold | ||
Termination Type Solder | ||
Series 73300 | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- TW
The Molex RF / Coaxial Connector is a precision-engineered component is designed for reliable, high-frequency signal transmission, primarily utilised in professional RF applications.
Supports frequencies up to 65 GHz for high-performance applications
Maintains 50Ω impedance for optimal signal integrity
Constructed for right-angle cable attachment, enhancing installation flexibility
Related links
- Molex 73300 Series Coaxial Connector Cable Male SMPM Straight Body Solder
- Molex 73300 Series Coaxial Connector Cable Male SMP Right Angle Body Solder
- Molex 73300 Series Coaxial Connector Edge Male SMP Straight Body Solder
- Molex 73300 Series Coaxial Connector Cable Male SMPM Straight Body Wire
- Molex 73300 Series Coaxial Connector PCB Male SMPM Straight Body Surface Mount
- Molex 73300 Series Coaxial Connector PCB Male SMPM Straight Body Edge Mount
- Molex 73300 Series Coaxial Connector Edge Male SMP Straight Body Edge Mount
- Taoglas PCB.MMCX Series Jack Surface Female MMCX Straight Body Solder
