Molex 73251 Series RF Connector Through Hole Male SMA, 50 Ω, Straight Body PCB
- RS Stock No.:
- 797-306
- Mfr. Part No.:
- 73251-2300
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-306
- Mfr. Part No.:
- 73251-2300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Body Plating | Nickel Plated | |
| Polarity | Reverse | |
| Termination Type | PCB | |
| Series | 73251 | |
| Contact Material | Brass | |
| Standards/Approvals | EU RoHS | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Body Plating Nickel Plated | ||
Polarity Reverse | ||
Termination Type PCB | ||
Series 73251 | ||
Contact Material Brass | ||
Standards/Approvals EU RoHS | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- TW
The Molex RF / Coaxial Connector is a premium SMA Jack is designed for reverse polarity applications, ensuring high-quality signal transmission in various electronic assemblies. Its robust construction and reliable performance make it Ideal for demanding RF applications.
Brass body construction provides durability and longevity
Nickel plating ensures optimal corrosion resistance
Rated for a frequency of up to 18 GHz for superior performance
Related links
- Molex 73251 Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Molex 73251 Series SMA Plug Cable Male SMA Right Angle Body Crimp
- Molex 73251 Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Molex 73251 Series Coaxial Connector Panel Mount Male SMA Straight Body Screw
- Molex 73251 Series Coaxial Connector Cable Male SMA Straight Body Solder
- Molex 73251 Series Coaxial Connector Flange Male SMA Straight Body Surface Mount
- Molex 73251 Series Coaxial Connector Plug-in Male SMA Straight Body Plug-In
- Molex 73251 Series SMA Jack PCB Female SMA Right Angle Body Through Hole
