Taoglas SMAMST Series RF Connector Free Hanging Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 764-089P
- Mfr. Part No.:
- SMAMST.P.NI.D.WY
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP1,142.00
View bulk pricing optionsSubtotal 10 units (supplied in a box)*
PHP4,710.10
(exc. VAT)
PHP5,275.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 10 - 24 | PHP471.01 | - |
| 25 + | PHP425.33 | PHP1,142.00 |
*price indicative
- RS Stock No.:
- 764-089P
- Mfr. Part No.:
- SMAMST.P.NI.D.WY
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RF Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG174 | |
| Operating Frequency | 18GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | SMAMST | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RF Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG174 | ||
Operating Frequency 18GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series SMAMST | ||
- COO (Country of Origin):
- CN
The Taoglas RF connector is designed for PCB mounting and offers nickel plating for enhanced durability and performance. It serves as a reliable connection point for high-frequency applications, ensuring optimal signal integrity.
Ensures high-frequency performance up to 18GHz
Nickel plating provides improved corrosion resistance
Designed for edge mounting on PCBs, facilitating easy integration
Compatible with various cable types, enhancing versatility
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
