Taoglas PCB.114 Series RF Connector PCB Male SMA, 50 Ω, Right Angle Body Solder

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal 10 units (supplied in a box)*

PHP5,395.00

(exc. VAT)

PHP6,042.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
10 - 24PHP539.50-
25 +PHP486.059%

*price indicative

Packaging Options:
RS Stock No.:
764-084P
Mfr. Part No.:
PCB.114SMAFRA.YC
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Coaxial Connector Type

SMA

Product Type

RF Connector

Mount Type

PCB

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

11.4 mm

Operating Frequency

18GHz

Body Plating

Gold

Termination Type

Solder

Contact Gender

Female

Series

PCB.114

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Taoglas Connector is designed for PCB mount applications, ensuring seamless integration in various electronic systems. It provides reliable connectivity, optimised for signal integrity across high-frequency applications up to 18GHz.

Gold plating ensures superior conductivity and corrosion resistance

Impedance of 50Ω is suitable for high-frequency performance

Less than 2:1 VSWR guarantees efficient signal transmission

Perfect for Compact spaces, designed for PCB edge mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy