Taoglas EMPCB Series RF Connector Edge Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 764-082P
- Mfr. Part No.:
- EMPCB.SMAMSTP.NI
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP1,336.75
View bulk pricing optionsSubtotal 10 units (supplied in a box)*
PHP5,495.30
(exc. VAT)
PHP6,154.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 10 - 24 | PHP549.53 | - |
| 25 + | PHP496.06 | PHP1,336.75 |
*price indicative
- RS Stock No.:
- 764-082P
- Mfr. Part No.:
- EMPCB.SMAMSTP.NI
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RF Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | EMPCB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RF Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series EMPCB | ||
- COO (Country of Origin):
- CN
The Taoglas Connector is designed for PCB edge mounting and features nickel plating for enhanced durability. Its primary function is to facilitate high-frequency connections in various RF applications, ensuring reliable performance.
Supports a frequency range of 0 to 18GHz with 50Ω impedance
Provides a maximum VSWR of ≤2 for efficient signal transmission
Features nickel plating for improved corrosion resistance and longevity
Compatible with PCB edge mount installations for versatile integration
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
