Taoglas EMPCB Series RF Connector Edge Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 764-055P
- Mfr. Part No.:
- EMPCB.SMAFSTJ.B.HT
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal 10 units (supplied in a box)*
PHP5,219.80
(exc. VAT)
PHP5,846.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 415 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 10 - 24 | PHP521.98 | - |
| 25 + | PHP471.50 | 9% |
*price indicative
- RS Stock No.:
- 764-055P
- Mfr. Part No.:
- EMPCB.SMAFSTJ.B.HT
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Coaxial Connector Type | SMA | |
| Product Type | RF Connector | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 6.35 x 6.35 x 13.3 mm | |
| Operating Frequency | 12.4GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | EMPCB | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Coaxial Connector Type SMA | ||
Product Type RF Connector | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 6.35 x 6.35 x 13.3 mm | ||
Operating Frequency 12.4GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series EMPCB | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Taoglas SMA Jack is designed for PCB edge mounting, providing a secure and efficient connection for RF applications with ease of installation on PCB boards.
Supports a frequency range of 0 to 12.4 GHz
Constructed with a robust brass body for durability
Gold finish enhances conductivity and corrosion resistance
Compatible with PCB thickness up to 0.8 mm
Operating temperature range from -40°C to +85°C
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
