Molex 73403 Series Coaxial Connector Through Hole Female SMB, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 691-815
- Mfr. Part No.:
- 73404-1061
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-815
- Mfr. Part No.:
- 73404-1061
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Body Plating | Tin Plated | |
| Termination Type | Solder | |
| Series | 73403 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Body Plating Tin Plated | ||
Termination Type Solder | ||
Series 73403 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Molex FAKRA Jack PCB Receptacle is engineered for robust performance in RF and coaxial connector applications, particularly within the automotive industry. Designed with a die-cast body and tin plating, this product ensures both durability and reliability while maintaining exceptional signal integrity. Its unique keying code B facilitates proper mating, preventing mismatches during assembly. The receptacle supports an impedance of 50 Ohms and operates effectively at frequencies up to 6 GHz, making it a dependable choice for high-performance applications. With a tray packaging and a PCB mounting design tailored for through-hole installation, this product represents a seamless solution for your connectivity needs.
Built for reliable performance in automotive RF applications
Conforms to industry standards, ensuring compatibility and ease of use
Die-cast body construction offers enhanced durability
Tin plating guarantees longevity and protection against environmental factors
Maintains a 50 Ohm impedance for optimal performance
Designed for through-hole PCB mounting, simplifying installation
Lightweight at 8.785 grams, facilitating efficient assembly and transport
Related links
- Molex 73403 Series Coaxial Connector Through Hole Female SMB Right Angle Body Solder
- Molex 73403 Series Coaxial Connector Through Hole Female SMB Right Angle Body Through Hole
- Molex SMB Series Coaxial Connector Through Hole Female SMB Right Angle Body Solder
- Molex 73403 Series Coaxial Connector PCB Female SMB Right Angle Body Through Hole
- Molex 73403 Series Coaxial Connector PCB Female SMB Straight Body Through Hole
- Molex SMB Series Coaxial Connector Through Hole Female SMB Straight Body Solder
- Molex 73403 Series Coaxial Connector Cable Male SMB Straight Body Crimp
- Molex 73403 Series Coaxial Connector PCB Male SMB Straight Body Through Hole
