Samtec MMCX7-CA Series Coaxial Connector Cable Male MMCX Connector, 75 Ω, Straight Body
- RS Stock No.:
- 644-367
- Mfr. Part No.:
- MMCX7-J-C-GF-ST-CA3
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP575.67
(exc. VAT)
PHP644.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP575.67 | - |
| 10 - 24 | PHP529.40 | 8% |
| 25 + | PHP477.75 | 17% |
*price indicative
- RS Stock No.:
- 644-367
- Mfr. Part No.:
- MMCX7-J-C-GF-ST-CA3
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MMCX Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG179 | |
| Body Plating | Fibreglass | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MMCX7-CA | |
| Contact Gender | Male | |
| Standards/Approvals | SMPTE 424M 3G-SDI, RoHS | |
| Contact Material | Brass, Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MMCX Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG179 | ||
Body Plating Fibreglass | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 125°C | ||
Series MMCX7-CA | ||
Contact Gender Male | ||
Standards/Approvals SMPTE 424M 3G-SDI, RoHS | ||
Contact Material Brass, Beryllium Copper | ||
Contact Plating Gold | ||
RoHS Status: Exempt
The Samtec 75 Ohm MMCX Jack or Plug connectors are designed for use with RG-179 coaxial cables, are ideal for applications requiring compact, high-frequency interconnects. These connectors feature a snap-on coupling mechanism, facilitating quick and secure connections. They are suitable for use in various devices, including test equipment, antennas, and communication systems. The 75 Ohm impedance ensures optimal signal integrity, making them a reliable choice for RF applications.
75 ohm impedance
MMCX cable connectors
Related links
- Samtec MMCX7 Series Coaxial Connector PCB Female MCX Straight Body Solder
- Samtec MMCX7 Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Samtec DIN7A Series Coaxial Connector PCB Male 1/2.3 Connector Straight Body Solder
- Samtec MMCX7 Series Coaxial Connector Through Hole Female MCX Straight Body Solder
- Samtec MCX7 Series Coaxial Connector Cable Male MCX Straight Body Solder
- Samtec SMB7H Series Coaxial Connector Cable Male SMB Straight Body Crimp
- Samtec SMP Series Coaxial Connector Cable Female SMP Straight Body Crimp
- Samtec SMP Series Coaxial Connector Cable Female SMP Right Angle Body Crimp
