Legrand 073990 Series Coaxial Connector Screw Male Circular Coaxial, 75 Ω, Straight Body Screw
- RS Stock No.:
- 334-027
- Mfr. Part No.:
- 073990
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 4 more to save PHP1,131.52
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP3,536.12
(exc. VAT)
PHP3,960.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 41 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP3,536.12 | PHP141.445 | - |
| 4 + | PHP3,253.24 | PHP130.13 | PHP1,131.52 |
*price indicative
- RS Stock No.:
- 334-027
- Mfr. Part No.:
- 073990
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Coaxial Connector Type | Circular Coaxial | |
| Product Type | Coaxial Connector | |
| Mount Type | Screw | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | 7 mm | |
| Termination Type | Screw | |
| Series | 073990 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Coaxial Connector Type Circular Coaxial | ||
Product Type Coaxial Connector | ||
Mount Type Screw | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size 7 mm | ||
Termination Type Screw | ||
Series 073990 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Legrand F-type connector for diameter 7 mm coaxial cable is a male twist-on connector commonly used for distributing television signals within the home.
Finishing contacts Male
Connection type Compression plug F
Color Metallic
Impedance 75 Ohm
Related links
- Siemens Coaxial Connector Cable Male Circular Coaxial, Straight Body Screw
- Linx 2441 Series Coaxial Connector Screw N Connector, Straight Body Screw
- Molex 73162 Series Coaxial Connector Cable Male Circular Coaxial Right Angle Body Solder
- Linx 2441 Series Coaxial Connector Cable Male Circular Coaxial Straight Body Wire
- Molex 73162 Series Coaxial Connector Cable Male Circular Coaxial Straight Body Solder
- Wurth Elektronik WR-TNC Series Coaxial Connector Cable Male Circular Coaxial Straight Body Wire
- Wurth Elektronik WR-TNC Series Coaxial Connector Cable Male Circular Coaxial Right Angle Body Wire
- Huber+Suhner 65002 Series Coaxial Connector Cable Male Circular Coaxial Straight Body Solder
