TE Connectivity Strain Relief Boot for use with BNC RF Connectors

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

SMA Snap-Lock Cable Boot

TE Connectivity Snap-Lock SMA Series

Snap-Lock SMA is fully intermatable with standard SMA jacks and SMA bulkhead jacks. Typicalapplications include telephony, wireless LAN, instrumentation and remote measuring equipment, Mil Aero, SatCom, Radar.

Excellent performance, up to 6GHz
Free rotation of the mated connector
Backwards compatibility with existing SMA systems

Specifications
Attribute Value
Accessory Type BNC Boot
For Use With BNC RF Connectors
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 100)
PHP 14.124
(exc. VAT)
PHP 15.819
(inc. VAT)
units
Per Unit
Per Bag*
100 +
PHP14.124
PHP1,412.40
*price indicative
Related Products
Protective sleeve for BNC plugs that accommodate RG58 ...
Description:
Protective sleeve for BNC plugs that accommodate RG58 and RG59 cables.
Designed for the medical sector the Redel 1P ...
Description:
Designed for the medical sector the Redel 1P can deliver power to a variety of medical devices. Plastic shell designSterilizable by gas or steamPEEK insulator.
A range of universal weather protection boots for ...
Description:
A range of universal weather protection boots for flexible inch coaxial cables. The IP68 black silicone boots are designed to protect jumpers between antennas and remote radio heads from the ingress of water, contamination and corrosion. The universal weather protection ...
Accessories compatible with BNC and TNC connectors. For ...
Description:
Accessories compatible with BNC and TNC connectors. For crimp cable connectors onlyMade from soft PVCTemperature range -20 °C → +70 °C.