- RS Stock No.:
- 409-7187
- Mfr. Part No.:
- 1337774-3
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
PHP1,336.76
(exc. VAT)
PHP1,497.17
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP1,336.76 |
15 - 49 | PHP1,296.63 |
50 - 99 | PHP1,257.75 |
100 - 249 | PHP1,220.01 |
250 + | PHP1,183.41 |
- RS Stock No.:
- 409-7187
- Mfr. Part No.:
- 1337774-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Jack
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system.
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
Features and Benefits
A coaxial communication cable, great for communicating
50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies for use with RG-58 coaxial cable
These 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies have a nickel plated body, gold plated centre contact
Cable assemblies in various length and connector termination
Connectors with PTFE insulators and silicone rubber gaskets
Patchcord assemblies for wireless and general instrumentation applications
Patchcord assemblies for wireless and general instrumentation applications
Patchcord assemblies for wireless and general instrumentation applications
50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies for use with RG-58 coaxial cable
These 50 Ohm BNC RF coaxial BNC straight plug to BNC jack cable assemblies have a nickel plated body, gold plated centre contact
Cable assemblies in various length and connector termination
Connectors with PTFE insulators and silicone rubber gaskets
Patchcord assemblies for wireless and general instrumentation applications
Patchcord assemblies for wireless and general instrumentation applications
Patchcord assemblies for wireless and general instrumentation applications
Typical Applications
Transmitting signals for televisions and areal connections
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Interconnecting telecoms industry equipment and data
Facilitating the transmission of radio frequency signals
Great to use for industrial purposes as well as portable devices
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Interconnecting telecoms industry equipment and data
Facilitating the transmission of radio frequency signals
Great to use for industrial purposes as well as portable devices
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
TE Connectivity 1337774-3 Coaxial Cable
This coaxial cable by TE Connectivity has a length of 1m and the coaxial type is an RG58. Connector A is Male BNC and Connector B is Female BNC.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Connector 1 | BNC |
Terminated/Unterminated | Terminated |
Connector 2 | BNC |
Coaxial Type | RG58 |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Characteristic Impedance | 50 Ω |
Length | 1m |