Wurth Elektronik SMA Series, 200 mm, UMRF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 231-4422
- Mfr. Part No.:
- 636208110200
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save PHP1,192.90
View bulk pricing optionsSubtotal (1 unit)*
PHP1,314.12
(exc. VAT)
PHP1,471.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from July 02, 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,314.12 | - |
| 10 + | PHP1,194.83 | PHP1,192.90 |
*price indicative
- RS Stock No.:
- 231-4422
- Mfr. Part No.:
- 636208110200
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 1.5 dB | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 200mm | |
| Standards/Approvals | REACH, RoHS, MIL-STD-348 | |
| Jacket Colour | Grey | |
| Fire Behaviour | VW-1 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | SMA | |
| Conductor Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 1.5 dB | ||
Maximum Operating Temperature 90°C | ||
Cable Length 200mm | ||
Standards/Approvals REACH, RoHS, MIL-STD-348 | ||
Jacket Colour Grey | ||
Fire Behaviour VW-1 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series SMA | ||
Conductor Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
