- RS Stock No.:
- 161-4613
- Mfr. Part No.:
- 1337775-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4613
- Mfr. Part No.:
- 1337775-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-59 coaxial cable. These 75 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are available in various cable lengths and have the following body and contact platings:
Part numbers 1337775-x have a nickel plated body and gold plated centre contact
Part numbers 1337777-x have a silver plated body and a silver plated centre contact
Part numbers 1337775-x have a nickel plated body and gold plated centre contact
Part numbers 1337777-x have a silver plated body and a silver plated centre contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | BNC |
Connector 2 | BNC |
Coaxial Type | RG59 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 75 Ω |
Length | 250mm |
Sheath Colour | Black |