Siretta, 3 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-072
- Mfr. Part No.:
- ASMA300A058L13
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,653.11
(exc. VAT)
PHP4,091.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,653.11 | - |
| 5 + | PHP3,543.39 | 3% |
*price indicative
- RS Stock No.:
- 907-072
- Mfr. Part No.:
- ASMA300A058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.058 dB/1m | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.058 dB/1m | ||
Conductor Type Solid | ||
Maximum Operating Temperature 85°C | ||
Cable Length 3m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss coaxial cable designed for reliable connectivity with SMA Male connectors, ensuring minimal signal deterioration for diverse electronic applications.
Connector 1 and Connector 2 both feature SMA Male for versatile connectivity
Impedance of 50 Ohm guarantees optimal performance across frequencies
Available in multiple lengths from 1M to 20M to meet specific installation needs
Suggested working frequency range spans DC to 6GHz for extensive application compatibility
Constructed from high-quality materials, ensuring durability and compliance with RoHS and REACH standards
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
