Siretta, 5 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-057
- Mfr. Part No.:
- ASMR500N058L13
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP700.75
View bulk pricing optionsSubtotal (1 unit)*
PHP4,686.72
(exc. VAT)
PHP5,249.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,686.72 | - |
| 5 + | PHP4,546.57 | PHP700.75 |
*price indicative
- RS Stock No.:
- 907-057
- Mfr. Part No.:
- ASMR500N058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Attenuation | 0.058 dB/1m | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Attenuation 0.058 dB/1m | ||
Maximum Operating Temperature 90°C | ||
Cable Length 5m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss Cable designed to provide reliable signal transmission for various RF applications. It features N-TYPE connections and is suitable for different lengths to meet specific connectivity needs.
Connector 1 is N-TYPE Male Straight, ensuring compatibility with various devices
Connector 2 is N-TYPE Female Straight, providing flexibility for different installation setups
The cable maintains an impedance of 50 Ohm for optimal performance
Lengths available include 0.5M to 20M, allowing for tailored solutions
Operates effectively across a frequency range from DC to 6GHz
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
