Siretta, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 907-055
- Mfr. Part No.:
- ASMR100N058L13
- Manufacturer:
- Siretta
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,444.73
(exc. VAT)
PHP3,858.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,444.73 |
| 5 + | PHP3,341.47 |
*price indicative
- RS Stock No.:
- 907-055
- Mfr. Part No.:
- ASMR100N058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Attenuation | 0.058 dB/1m | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Attenuation 0.058 dB/1m | ||
Cable Length 1m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- RO
The Siretta Cable Assembly provides low loss connectivity between N-TYPE connectors, optimised for reliable performance across a range of applications. Its construction ensures minimal signal degradation, facilitating efficient signal transmission.
Connector 1 and Connector 2 ensure compatibility with standard N-TYPE connections
The low loss design delivers superior performance for signal integrity
Available in various lengths, accommodating specific installation needs
Operating temperature range of -40 to +90 °C ensures reliability in diverse environments
RoHS and REACH compliant, promoting environmental responsibility
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
