Huber+Suhner SUCOFORM Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Red, Terminated
- RS Stock No.:
- 888-376
- Mfr. Part No.:
- SUCOFORM_141_PE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 metre)*
PHP1,094.46
(exc. VAT)
PHP1,225.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 - 9 | PHP1,094.46 |
| 10 + | PHP1,006.87 |
*price indicative
- RS Stock No.:
- 888-376
- Mfr. Part No.:
- SUCOFORM_141_PE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1.9kVrms | |
| Outside Diameter | 4.6mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 3.359 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Red | |
| Fire Behaviour | yes | |
| Series | SUCOFORM | |
| Conductor Material | Copper, Silver Plated, Steel | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Coaxial Cable | ||
Voltage 1.9kVrms | ||
Outside Diameter 4.6mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 3.359 dB/m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Jacket Colour Red | ||
Fire Behaviour yes | ||
Series SUCOFORM | ||
Conductor Material Copper, Silver Plated, Steel | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CH
The Huber+Suhner hand formable cable designed for high-frequency applications, offering flexibility and performance comparable to semi-rigid cables, making it Ideal for intricate routing and space-saving needs.
Hand formable alternative to semi-rigid cables
Small bend radius enables efficient routing and packaging
Performance meets standards of semi-rigid cables
Constructed with a Durable PE jacket
Operates effectively up to 33 GHz frequency
Ensures 100 dB screening effectiveness at specified frequencies
Lightweight design at approximately 47 g/m
Compliant with environmental regulations
Related links
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
