RS PRO, 100 m, RG59 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 845-961
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
PHP5,706.67
(exc. VAT)
PHP6,391.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP5,706.67 | PHP57.067 |
*price indicative
- RS Stock No.:
- 845-961
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG59 | |
| Outside Diameter | 6.1mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 50°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG59 | ||
Outside Diameter 6.1mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Copper | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 50°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals ROHS | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The RS PRO Coaxial Cable streamlines CCTV setups by delivering video transmission and power signals simultaneously. The integrated shotgun design combines two full copper power cores, ensuring a significantly quicker and neater installation process.
Solid PE dielectric bonded concentrically to copper-clad steel conductor
Durable copper-clad aluminium wire braiding protection
Operating rated temperature range from -35⁰C to +50⁰C
Related links
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker RG Series RG59 Coaxial Coaxial Cable 75 Ω, Black
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
