RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female TNC, 300 mm 50 Ω

Get a bulk buy discount

Add 10 more to save PHP256.90

View bulk pricing options

Subtotal (1 unit)*

PHP865.04

(exc. VAT)

PHP968.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP865.04-
10 - 49PHP839.35PHP256.90
50 - 99PHP812.75PHP2,614.50
100 +PHP700.83PHP16,421.00

*price indicative

RS Stock No.:
762-305
Mfr. Part No.:
CBA-UFL-TNCM3
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Connector Type A

UFL Right Angle

Product Type

Coaxial Cable Assembly

Connector Type B

TNC

Connector Gender A

Female

Connector Gender B

Female

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

300mm

Standards/Approvals

ROHS Directive 2011/65/EU

Jacket Colour

Black

Jacket Material

Polyurethane/PVC

Series

CBA

COO (Country of Origin):
CN

Coax Cable Assy RG178 U.F.LPlug to TNC


The RF Solutions coaxial cable assembly offers reliable connectivity with a UFL to TNC Male connector. Designed for robust performance, its 300mm length makes it Ideal for various RF applications requiring efficient signal transmission.

Length of 300mm for versatile installation options

Frequency range of 0 to 6GHz ensures broad compatibility

Low VSWR of ≤1.30 enhances signal quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy