RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Female N Type, 1 m 50 Ω
- RS Stock No.:
- 762-296
- Mfr. Part No.:
- CBA-SMAM-NF10
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP900.00
(exc. VAT)
PHP1,008.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 31 unit(s) shipping from November 23, 2026
- Plus 50 unit(s) shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP900.00 | - |
| 10 - 49 | PHP873.45 | 2% |
| 50 - 99 | PHP845.98 | 6% |
| 100 + | PHP728.78 | 19% |
*price indicative
- RS Stock No.:
- 762-296
- Mfr. Part No.:
- CBA-SMAM-NF10
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | SMA | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Jacket Colour | Brown | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A SMA | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Jacket Colour Brown | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG316 SMA malePlug to
The RF Solutions Coax cable assembly is designed to provide reliable connectivity between SMA male and N female connectors, ensuring optimal signal transmission over a length of 1000mm.
Length of 1000mm for versatile installation options
Frequency range supports up to 6GHz for broad compatibility
Low VSWR of ≤1.30 ensures minimal signal loss
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series RG58 Coaxial Cable Assembly 50 Ω Terminated
