RF Solutions CBA Series, 300 mm, RG405 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-294
- Mfr. Part No.:
- CBA-SMAF-SMAM3RGD
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,038.04
(exc. VAT)
PHP1,162.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,038.04 |
| 5 + | PHP1,017.20 |
*price indicative
- RS Stock No.:
- 762-294
- Mfr. Part No.:
- CBA-SMAF-SMAM3RGD
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | RG405 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Cable Length | 300mm | |
| Maximum Operating Temperature | 155°C | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type RG405 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Cable Length 300mm | ||
Maximum Operating Temperature 155°C | ||
Jacket Colour Black | ||
Standards/Approvals ROHS | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
SemiRigid Coax CableAssy RG405 SMAfem
The RF Solutions coaxial cable assembly is designed for high-frequency applications, offering reliable connectivity between devices with SMA female and male connectors, specifically tailored for RF signals.
Length of 300mm ensures optimal space utilisation
Supports a frequency range of DC to 6GHz for versatile applications
Features a low VSWR of ≤1.30 for improved signal integrity
Related links
- RF Solutions CBA Series RG405 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Straight to Female MCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female SMA to Female MCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Straight to Female MMCX, 200 mm 50 Ω
- RF Solutions CBA Series RG316 Coaxial Cable Assembly 50 Ω Terminated
