Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- RS Stock No.:
- 683-858
- Mfr. Part No.:
- 89761-6802
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
PHP18,980.79
(exc. VAT)
PHP21,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,980.79 | PHP1,581.733 |
*price indicative
- RS Stock No.:
- 683-858
- Mfr. Part No.:
- 89761-6802
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 457.2mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 457.2mm | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex MMCX Straight Plug to SMA Straight Bulkhead Jack on RG-178 Cable designed to ensure reliable connections in RF applications. With a robust cable length of 457.20mm and an impedance of 50 Ohms this product provides optimal signal performance with exceptional durability. The dual-ended configuration features a SMA to MMCX connection making it a versatile solution for various electronic interfaces. Crafted with high-quality brass for metal components and gold for mating plating this assembly not only conforms to the highest industry standards but also promotes longevity and stable operations for demanding environments.
Dual-ended connectors enable flexible applications and configurations
Utilises premium brass for enhanced metal durability and stability
Gold plating on connectors ensures superior mating performance and signal integrity
Compatibility with various MMCX and SMA plugs and jacks enhances system versatility
Constructed with PTFE resin for excellent thermal and chemical resistance
Status as active product guarantees availability for ongoing and future projects
Related links
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
