L-Com CA Series, 2 ft Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 671-805
- Mfr. Part No.:
- CA-TMNMA002
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,904.30
(exc. VAT)
PHP3,252.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,904.30 |
| 10 + | PHP2,662.64 |
*price indicative
- RS Stock No.:
- 671-805
- Mfr. Part No.:
- CA-TMNMA002
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2ft | |
| Standards/Approvals | RoHS Compliant | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 2ft | ||
Standards/Approvals RoHS Compliant | ||
Series CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
The L-Com TNC Male to N Male Pigtail 2 ft 195 Series designed for RF applications requiring secure and low-loss signal transmission between TNC and N-type interfaces. The cable features a flexible 195 Series coaxial build that supports high-frequency performance in both indoor and outdoor environments. It is commonly used in wireless communication setups, antenna extensions, and RF testing systems.
Connector type TNC Male to N Male
Cable length 2 ft for short range connectivity
Cable type 195 Series coaxial for low signal loss
Related links
- L-Com N Type 4 ft Coaxial Cable 50 Ω, Terminated
- L-Com N Type 2 ft Coaxial Cable 50 Ω, Terminated
- L-Com N Type 200 mm Black, Terminated
- L-Com TNC Series Terminated
- L-Com TNC Series RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- L-Com LCCA Series Coaxial Cable Male Type N to Male N Type, 6 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
