Belden 70084NH Series, 1 km, RG11 Coaxial SDI Coaxial Cable 75 Ω, Green, Unterminated
- RS Stock No.:
- 644-610
- Mfr. Part No.:
- 70084NH.001000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
PHP373,158.92
(exc. VAT)
PHP417,937.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP373,158.92 | PHP373.159 |
*price indicative
- RS Stock No.:
- 644-610
- Mfr. Part No.:
- 70084NH.001000
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | SDI Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG11 | |
| American Wire Gauge | 14AWG | |
| Outside Diameter | 10.2mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 0.5 → 37.8 dB/100m | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 70°C | |
| Cable Length | 1km | |
| Jacket Colour | Green | |
| Standards/Approvals | UKCA, IEC 62821-1, IEC 61034-2, IEC 60754-1/-2, IEC 60332-3-24, IEC 60332-1-2, EU CE, EN 50117-1, CEI 20-22-3 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 70084NH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type SDI Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG11 | ||
American Wire Gauge 14AWG | ||
Outside Diameter 10.2mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 0.5 → 37.8 dB/100m | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 70°C | ||
Cable Length 1km | ||
Jacket Colour Green | ||
Standards/Approvals UKCA, IEC 62821-1, IEC 61034-2, IEC 60754-1/-2, IEC 60332-3-24, IEC 60332-1-2, EU CE, EN 50117-1, CEI 20-22-3 | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 70084NH | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Belden 70084NH Series Coaxial Cable, 75Ω Characteristic Impedance, 1000m Length - 70084NH.001000
Features and Benefits:
• Low attenuation range 0.5–37.8 dB/100 m supports long-distance links
• LSZH jacket reduces toxic gases and smoke during combustion
• Rated to operate between -30°C and 70°C for varied site conditions
• 75Ω characteristic impedance ensures compatibility with RF equipment
• 10.2mm outside diameter gives predictable handling and routing
Applications
• Ideal for long-run RF feeds between headends and distribution points
• Used for automation sensor links requiring stable impedance
• Can be used for electrical testbeds needing solid-conductor Coax
Is the cable supplied ready-terminated for direct connector fitment?
What fire-performance standards does it meet for building installations?
How does the conductor type affect signal behaviour in long runs?
Which approvals indicate suitability for UK and European projects?
Related links
- Belden 4855ANH Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 4505R Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1855ENH Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1855A Series Unterminated
- Belden 1505A Series Unterminated
- Belden 4694ANH Series Unterminated
